
SN74AHCT16240DGGR | |
|---|---|
DigiKey Part Number | 296-4681-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16240DGGR |
Description | IC BUFFER INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16240DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.83490 | €1,669.80 |
| 4,000 | €0.81590 | €3,263.60 |
| 6,000 | €0.80638 | €4,838.28 |
| 10,000 | €0.79583 | €7,958.30 |
| Unit Price without VAT: | €0.83490 |
|---|---|
| Unit Price with VAT: | €1.01858 |