Similar

SN6505BDBVR | |
|---|---|
DigiKey Part Number | 296-47311-2-ND - Tape & Reel (TR) 296-47311-1-ND - Cut Tape (CT) 296-47311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505BDBVR |
Description | IC TRANSFORMER DRIVER 6SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505BDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.56mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.40500 | €14.05 |
| 25 | €1.28120 | €32.03 |
| 100 | €1.14520 | €114.52 |
| 250 | €1.08044 | €270.11 |
| 500 | €1.04678 | €523.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.96947 | €2,908.41 |
| 6,000 | €0.95003 | €5,700.18 |
| 9,000 | €0.94030 | €8,462.70 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.31800 |













