Similar

RI-ANT-G01E-30 | |
|---|---|
DigiKey Part Number | 296-43767-ND |
Manufacturer | |
Manufacturer Product Number | RI-ANT-G01E-30 |
Description | RFID ANT 134.2KHZ 715X270X25MM |
Customer Reference | |
Detailed Description | RFID Antenna 134.2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 134.2kHz | |
Size / Dimension | 715.00mm L x 270.00mm W x 25.00mm H | |
Base Product Number |
