MFR Recommended



REG102NA-A/250 | |
|---|---|
DigiKey Part Number | 296-32216-2-ND - Tape & Reel (TR) 296-32216-1-ND - Cut Tape (CT) 296-32216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG102NA-A/250 |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-A/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.34000 | €3.34 |
| 10 | €2.52100 | €25.21 |
| 25 | €2.31640 | €57.91 |
| 100 | €2.09190 | €209.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.98472 | €496.18 |
| 500 | €1.92018 | €960.09 |
| 750 | €1.88784 | €1,415.88 |
| 1,250 | €1.85199 | €2,314.99 |
| 1,750 | €1.83105 | €3,204.34 |
| 2,500 | €1.81092 | €4,527.30 |
| Unit Price without VAT: | €3.34000 |
|---|---|
| Unit Price with VAT: | €4.07480 |

