
REF35160QDBVR | |
|---|---|
DigiKey Part Number | 296-REF35160QDBVRTR-ND - Tape & Reel (TR) 296-REF35160QDBVRCT-ND - Cut Tape (CT) 296-REF35160QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35160QDBVR |
Description | IC VREF SERIES 1.6V SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.6V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35160QDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.6V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 1.85V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.37800 | €13.78 |
| 25 | €1.25640 | €31.41 |
| 100 | €1.12330 | €112.33 |
| 250 | €1.05964 | €264.91 |
| 500 | €1.02130 | €510.65 |
| 1,000 | €0.98974 | €989.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.95077 | €2,852.31 |
| 6,000 | €0.93170 | €5,590.20 |
| 9,000 | €0.92215 | €8,299.35 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.26920 |






