MFR Recommended

PCM1742KE/2KG4 | |
|---|---|
DigiKey Part Number | PCM1742KE/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1742KE/2KG4 |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1742KE/2KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.27049 | €4,540.98 |
| Unit Price without VAT: | €2.27049 |
|---|---|
| Unit Price with VAT: | €2.77000 |
