
OPA348AIDCKT | |
|---|---|
DigiKey Part Number | 296-12728-2-ND - Tape & Reel (TR) 296-12728-1-ND - Cut Tape (CT) 296-12728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.88500 | €8.85 |
| 25 | €0.80200 | €20.05 |
| 100 | €0.71150 | €71.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66816 | €167.04 |
| 500 | €0.64208 | €321.04 |
| 750 | €0.62901 | €471.76 |
| 1,250 | €0.61453 | €768.16 |
| 1,750 | €0.60606 | €1,060.61 |
| 2,500 | €0.59792 | €1,494.80 |
| 6,250 | €0.58040 | €3,627.50 |
| 12,500 | €0.56983 | €7,122.87 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.47620 |