
OMAP2530CZAC330 | |
|---|---|
DigiKey Part Number | OMAP2530CZAC330-ND |
Manufacturer | |
Manufacturer Product Number | OMAP2530CZAC330 |
Description | IC MPU 330MHZ 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC - 1 Core, 32-Bit 330MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 330MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB OTG (1) | |
Voltage - I/O | 1.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | Boot Security, Secure JTAG | |
Package / Case | - | |
Supplier Device Package | - | |
Additional Interfaces | 1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €24.40311 | €2,903.97 |
| Unit Price without VAT: | €24.40311 |
|---|---|
| Unit Price with VAT: | €29.77179 |