


MDL-IDM28 | |
|---|---|
DigiKey Part Number | 726-1188-ND |
Manufacturer | |
Manufacturer Product Number | MDL-IDM28 |
Description | SBC 50MHZ 1 CORE 232KB/232KB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 50MHz 1 Core 232KB/232KB RAM ARM Cortex-M3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-M3 | |
Speed | 50MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.850" x 2.580" (72.39mm x 65.53mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 232KB/232KB | |
Storage Interface | MicroSD | |
Video Outputs | VGA | |
Ethernet | 10/100 Mbps (1) | |
USB | - | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | 4:00 | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |