Single Board Computer 50MHz 1 Core 232KB/232KB RAM ARM Cortex-M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 50MHz 1 Core 232KB/232KB RAM ARM Cortex-M3
MDL-IDM28

MDL-IDM28-B

DigiKey Part Number
MDL-IDM28-B-ND
Manufacturer
Manufacturer Product Number
MDL-IDM28-B
Description
SBC 50MHZ 1 CORE 232KB/232KB RAM
Customer Reference
Detailed Description
Single Board Computer 50MHz 1 Core 232KB/232KB RAM ARM Cortex-M3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-M3
Speed
50MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.850" x 2.580" (72.39mm x 65.53mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
232KB/232KB
Storage Interface
MicroSD
Video Outputs
VGA
Ethernet
10/100 Mbps (1)
USB
-
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
4:00
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.