
LP5812DYBHR | |
|---|---|
DigiKey Part Number | 296-LP5812DYBHRTR-ND - Tape & Reel (TR) 296-LP5812DYBHRCT-ND - Cut Tape (CT) 296-LP5812DYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5812DYBHR |
Description | IC LED DRIVER LINEAR 51MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 9-BGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 9-DSBGA (1.43x1.43) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5812AYBHR | Texas Instruments | 570 | 296-LP5812AYBHRCT-ND | €1.04000 | Parametric Equivalent |
| LP5812BYBHR | Texas Instruments | 1,804 | 296-LP5812BYBHRCT-ND | €1.04000 | Parametric Equivalent |
| LP5812CYBHR | Texas Instruments | 2,890 | 296-LP5812CYBHRCT-ND | €1.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.75000 | €7.50 |
| 25 | €0.67920 | €16.98 |
| 100 | €0.60030 | €60.03 |
| 250 | €0.56272 | €140.68 |
| 500 | €0.54004 | €270.02 |
| 1,000 | €0.52924 | €529.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.49834 | €1,495.02 |
| 6,000 | €0.48707 | €2,922.42 |
| 9,000 | €0.48142 | €4,332.78 |
| 15,000 | €0.47517 | €7,127.55 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.26880 |