
LMV842QMA/NOPB | |
|---|---|
DigiKey Part Number | LMV842QMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV842QMA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV842QMA/NOPB Models |
Category | Current - Supply 1.03mA (x2 Channels) |
Mfr | Current - Output / Channel 37 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tube | Voltage - Supply Span (Max) 12 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| 10 | €3.11700 | €31.17 |
| 95 | €2.60926 | €247.88 |
| 190 | €2.50732 | €476.39 |
| 285 | €2.45632 | €700.05 |
| 570 | €2.38142 | €1,357.41 |
| 1,045 | €2.32690 | €2,431.61 |
| 2,565 | €2.26142 | €5,800.54 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €5.00200 |