Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS8117ADTX-3.3/NOPB

DigiKey Part Number
LMS8117ADTX-3.3/NOPBTR-ND - Tape & Reel (TR)
LMS8117ADTX-3.3/NOPBCT-ND - Cut Tape (CT)
LMS8117ADTX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS8117ADTX-3.3/NOPB
Description
IC REG LINEAR 3.3V 1A TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LMS8117ADTX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
60 ~ 75 dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
1.25V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.31000€1.31
10€0.95800€9.58
25€0.86920€21.73
100€0.77190€77.19
250€0.72544€181.36
500€0.69740€348.70
1,000€0.69048€690.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.64998€1,624.95
5,000€0.63530€3,176.50
7,500€0.62795€4,709.62
12,500€0.61980€7,747.50
Manufacturers Standard Package
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.59820