LM89CIMM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,000
Unit Price: €2.08266
Datasheet

Similar


NXP USA Inc.
In Stock: 2,306
Unit Price: €1.02000
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM89CIMM

DigiKey Part Number
LM89CIMM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM89CIMM
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM89CIMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b (Local), 10 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
25°C ~ 125°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes