
LM5039MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5039MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM5039MHX/NOPBCT-ND - Cut Tape (CT) 296-LM5039MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5039MHX/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5039MHX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 13V ~ 105V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.44000 | €3.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.67790 | €6,694.75 |
| Unit Price without VAT: | €3.44000 |
|---|---|
| Unit Price with VAT: | €4.19680 |
