
LM4951SD/NOPB | |
|---|---|
DigiKey Part Number | 296-37639-2-ND - Tape & Reel (TR) 296-37639-1-ND - Cut Tape (CT) 296-37639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4951SD/NOPB |
Description | IC AMP CLASS AB MONO 1.8W 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4951SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.8W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 9V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (4x4) | |
Package / Case | 10-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.21800 | €12.18 |
| 25 | €1.10840 | €27.71 |
| 100 | €0.98870 | €98.87 |
| 250 | €0.93156 | €232.89 |
| 500 | €0.89712 | €448.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.86878 | €868.78 |
| 2,000 | €0.84546 | €1,690.92 |
| 3,000 | €0.83377 | €2,501.31 |
| 5,000 | €0.82083 | €4,104.15 |
| 7,000 | €0.81326 | €5,692.82 |
| 10,000 | €0.80599 | €8,059.90 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €2.01300 |