LM4906 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM4906 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
LM4906LDBD
LM4906LDBD

LM4906LDBD

DigiKey Part Number
LM4906LDBD-ND
Manufacturer
Manufacturer Product Number
LM4906LDBD
Description
EVAL BOARD FOR LM4906
Customer Reference
Detailed Description
LM4906 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4906LDBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Voltage - Supply
2.6V ~ 5.5V
Utilized IC / Part
LM4906
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€153.88000€153.88
Manufacturers Standard Package
Unit Price without VAT:€153.88000
Unit Price with VAT:€187.73360