Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4675SDX/NOPB

DigiKey Part Number
296-37578-2-ND - Tape & Reel (TR)
296-37578-1-ND - Cut Tape (CT)
296-37578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4675SDX/NOPB
Description
IC AMP CLASS D MONO 2.7W 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM4675SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.7W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-WSON (3x3)
Package / Case
8-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.40000€1.40
10€1.02900€10.29
25€0.93520€23.38
100€0.83180€83.18
250€0.78236€195.59
500€0.75260€376.30
1,000€0.72809€728.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500€0.55959€2,518.16
9,000€0.54844€4,935.96
13,500€0.54285€7,328.48
Manufacturers Standard Package
Unit Price without VAT:€1.40000
Unit Price with VAT:€1.70800