LM43601QPWPTQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €3.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 235
Unit Price: €5.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,930
Unit Price: €3.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 324
Unit Price: €4.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,990
Unit Price: €5.57000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM43601QPWPTQ1

DigiKey Part Number
296-42536-2-ND - Tape & Reel (TR)
296-42536-1-ND - Cut Tape (CT)
296-42536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM43601QPWPTQ1
Description
IC REG BUCK ADJ 1A 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM43601QPWPTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.22000€6.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.86816€967.04
500€3.75602€1,878.01
750€3.69985€2,774.89
1,250€3.63763€4,547.04
1,750€3.60125€6,302.19
Manufacturers Standard Package
Unit Price without VAT:€6.22000
Unit Price with VAT:€7.58840