
LM2737MTC/NOPB | |
|---|---|
DigiKey Part Number | 296-44851-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2737MTC/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2737MTC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 50kHz ~ 2MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.56000 | €15.60 |
| 94 | €1.28234 | €120.54 |
| 188 | €1.22617 | €230.52 |
| 282 | €1.19801 | €337.84 |
| 564 | €1.15674 | €652.40 |
| 1,034 | €1.12668 | €1,164.99 |
| 2,538 | €1.09058 | €2,767.89 |
| 5,076 | €1.06831 | €5,422.74 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.56200 |