
LM2676SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2676SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2676SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2676SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.64000 | €4.64 |
| 10 | €3.54400 | €35.44 |
| 25 | €3.27040 | €81.76 |
| 100 | €2.96920 | €296.92 |
| 250 | €2.82576 | €706.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.73924 | €1,369.62 |
| 1,000 | €2.66802 | €2,668.02 |
| 1,500 | €2.63237 | €3,948.55 |
| 2,500 | €2.59286 | €6,482.15 |
| Unit Price without VAT: | €4.64000 |
|---|---|
| Unit Price with VAT: | €5.66080 |