
LM2660MMX | |
|---|---|
DigiKey Part Number | LM2660MMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2660MMX |
Description | IC REG CHG PUMP INV 100MA 8VSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | LM2660MMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5kHz, 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.83891 | €2,936.18 |
| 7,000 | €0.82235 | €5,756.45 |
| 10,500 | €0.81406 | €8,547.63 |
| Unit Price without VAT: | €0.83891 |
|---|---|
| Unit Price with VAT: | €1.02347 |