
LM2638M/NOPB | |
|---|---|
DigiKey Part Number | LM2638M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2638M/NOPB |
Description | IC MOTHERBRD PWR SUPPLY 24-SOIC |
Customer Reference | |
Detailed Description | Power Supplies PMIC 24-SOIC |
EDA/CAD Models | LM2638M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 6mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |