Ground Fault Protection PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1851M/NOPB

DigiKey Part Number
LM1851M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1851M/NOPB
Description
IC INTERRUPTER GRND FAULT 8-SOIC
Customer Reference
Detailed Description
Ground Fault Protection PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1851M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Ground Fault Protection
Current - Supply
19mA
Voltage - Supply
22V ~ 30V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types