
LM139JB | |
|---|---|
DigiKey Part Number | 296-LM139JB-ND |
Manufacturer | |
Manufacturer Product Number | LM139JB |
Description | QUAD DIFFERENTIAL COMPARATOR 14- |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM139JB Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2mA |
Part Status Active | Propagation Delay (Max) 300ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-CDIP (0.300", 7.62mm) |
Output Type Open-Collector, Open-Drain | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Supplier Device Package 14-CDIP |
Voltage - Input Offset (Max) 5mV @ 5V |
