
JM38510/11201BCA | |
|---|---|
DigiKey Part Number | 296-JM38510/11201BCA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/11201BCA |
Description | QUAD DIFFERENTIAL COMPARATOR 14- |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Drain, Rail-to-Rail 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/11201BCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.3µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP |