Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS485TN/NOPB | |
|---|---|
DigiKey Part Number | DS485TN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS485TN/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8MDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS485TN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |



