
DS25BR150EVK/NOPB | |
|---|---|
DigiKey Part Number | 296-50732-ND |
Manufacturer | |
Manufacturer Product Number | DS25BR150EVK/NOPB |
Description | EVAL BOARD FOR DS25BR150 |
Customer Reference | |
Detailed Description | DS25BR150 - LVDS, Transmitter/Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | LVDS, Transmitter/Receiver | |
Embedded | - | |
Utilized IC / Part | DS25BR150 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
