
DRV8828EVM | |
|---|---|
DigiKey Part Number | DRV8828EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8828EVM |
Description | EVAL BOARD FOR DRV8828 |
Customer Reference | |
Detailed Description | DRV8828 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8828 | |
Primary Attributes | Single-H-Bridge Driver, 2.1A (3A Peak), 8.2V ~ 45V | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |