MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430F2252IRHAR
Texas Insruments DRV8304 | Digi-Key Daily

DRV8304HRHAT

DigiKey Part Number
296-50202-2-ND - Tape & Reel (TR)
296-50202-1-ND - Cut Tape (CT)
296-50202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8304HRHAT
Description
IC GATE DRVR HI/LOW SIDE 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8304HRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
3-Phase
Number of Drivers
3
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6V ~ 38V
Logic Voltage - VIL, VIH
0.8V, 1.5V
Current - Peak Output (Source, Sink)
150mA, 300mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
300ns, 150ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.17000€3.17
10€2.39200€23.92
25€2.19600€54.90
100€1.98110€198.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.87864€469.66
500€1.81694€908.47
750€1.78601€1,339.51
1,250€1.75176€2,189.70
1,750€1.73174€3,030.55
2,500€1.71248€4,281.20
Manufacturers Standard Package
Unit Price without VAT:€3.17000
Unit Price with VAT:€3.86740