


DRV8304HRHAT | |
|---|---|
DigiKey Part Number | 296-50202-2-ND - Tape & Reel (TR) 296-50202-1-ND - Cut Tape (CT) 296-50202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8304HRHAT |
Description | IC GATE DRVR HI/LOW SIDE 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8304HRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 38V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | 150mA, 300mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 300ns, 150ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.16000 | €3.16 |
| 10 | €2.38300 | €23.83 |
| 25 | €2.18800 | €54.70 |
| 100 | €1.97400 | €197.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.87192 | €467.98 |
| 500 | €1.81040 | €905.20 |
| 750 | €1.77960 | €1,334.70 |
| 1,250 | €1.74547 | €2,181.84 |
| 1,750 | €1.72552 | €3,019.66 |
| 2,500 | €1.70633 | €4,265.82 |
| Unit Price without VAT: | €3.16000 |
|---|---|
| Unit Price with VAT: | €3.85520 |