


DRV5013ADEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51068-2-ND - Tape & Reel (TR) 296-51068-1-ND - Cut Tape (CT) 296-51068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013ADEDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADEDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 5 | €0.40400 | €2.02 |
| 10 | €0.38300 | €3.83 |
| 25 | €0.35720 | €8.93 |
| 50 | €0.33980 | €16.99 |
| 100 | €0.32370 | €32.37 |
| 500 | €0.29134 | €145.67 |
| 1,000 | €0.27932 | €279.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.26234 | €787.02 |
| 6,000 | €0.25277 | €1,516.62 |
| 9,000 | €0.24754 | €2,227.86 |
| 15,000 | €0.24133 | €3,619.95 |
| 21,000 | €0.23744 | €4,986.24 |
| 30,000 | €0.23350 | €7,005.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |