
DAC108S085CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-49611-2-ND - Tape & Reel (TR) 296-49611-1-ND - Cut Tape (CT) 296-49611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC108S085CIMTX/NOPB |
Description | IC DAC 10BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC108S085CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, +0.08/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.57000 | €7.57 |
| 10 | €5.88300 | €58.83 |
| 25 | €5.46040 | €136.51 |
| 100 | €4.99600 | €499.60 |
| 250 | €4.77468 | €1,193.67 |
| 500 | €4.64126 | €2,320.63 |
| 1,000 | €4.53145 | €4,531.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €4.41555 | €11,038.88 |
| Unit Price without VAT: | €7.57000 |
|---|---|
| Unit Price with VAT: | €9.23540 |



