Similar
Similar

CLVC574AQDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC574AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC574AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC574AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC574AQDWRG4Q1 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CLVC574AQDWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.83600 | €8.36 |
| 25 | €0.75680 | €18.92 |
| 100 | €0.67070 | €67.07 |
| 250 | €0.62952 | €157.38 |
| 500 | €0.61360 | €306.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.56743 | €1,134.86 |
| 4,000 | €0.55359 | €2,214.36 |
| 6,000 | €0.54666 | €3,279.96 |
| 10,000 | €0.53898 | €5,389.80 |
| 14,000 | €0.53449 | €7,482.86 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.40300 |

