IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1120RHBT

DigiKey Part Number
296-38009-2-ND - Tape & Reel (TR)
296-38009-1-ND - Cut Tape (CT)
296-38009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1120RHBT
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1120RHBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency
Data Rate (Max)
200kbps
Power - Output
16dBm
Sensitivity
-127dBm
Memory Size
4kB ROM, 256B RAM
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17mA ~ 23mA
Current - Transmitting
32mA ~ 54mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.05000€5.05
10€4.37400€43.74
25€4.13880€103.47
100€3.81500€381.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.62108€905.27
500€3.48412€1,742.06
750€3.40771€2,555.78
1,250€3.31517€4,143.96
1,750€3.25642€5,698.73
2,500€3.19599€7,989.98
Manufacturers Standard Package
Unit Price without VAT:€5.05000
Unit Price with VAT:€6.16100