
CAHCT138QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT138QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CAHCT138QWBQBRQ1CT-ND - Cut Tape (CT) 296-CAHCT138QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT138QWBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41900 | €4.19 |
| 25 | €0.37640 | €9.41 |
| 100 | €0.32920 | €32.92 |
| 250 | €0.30668 | €76.67 |
| 500 | €0.29310 | €146.55 |
| 1,000 | €0.28836 | €288.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.26811 | €804.33 |
| 6,000 | €0.26135 | €1,568.10 |
| 9,000 | €0.25796 | €2,321.64 |
| 15,000 | €0.25421 | €3,813.15 |
| 21,000 | €0.25202 | €5,292.42 |
| 30,000 | €0.24991 | €7,497.30 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |