
BQ500101DPCT | |
|---|---|
DigiKey Part Number | 296-44047-2-ND - Tape & Reel (TR) 296-44047-1-ND - Cut Tape (CT) 296-44047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500101DPCT |
Description | IC HALF BRIDGE DRIVER 10A 8VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500101DPCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 10A | |
Current - Peak Output | 15A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 24V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.39200 | €13.92 |
| 25 | €1.26960 | €31.74 |
| 100 | €1.13510 | €113.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.03234 | €516.17 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.29360 |