
ADS9120IRGET | |
|---|---|
DigiKey Part Number | 296-45081-2-ND - Tape & Reel (TR) 296-45081-1-ND - Cut Tape (CT) 296-45081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS9120IRGET |
Description | IC ADC 16BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9120IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.5M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.64000 | €21.64 |
| 10 | €17.39400 | €173.94 |
| 25 | €16.33480 | €408.37 |
| 100 | €15.16990 | €1,516.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €14.61464 | €3,653.66 |
| 500 | €14.28004 | €7,140.02 |
| Unit Price without VAT: | €21.64000 |
|---|---|
| Unit Price with VAT: | €26.40080 |









