Parametric Equivalent

ADS8201IRGER | |
|---|---|
DigiKey Part Number | ADS8201IRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8201IRGER |
Description | IC ADC 12BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8201IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.2V ~ 5.5V | |
Voltage - Supply, Digital | 2.2V ~ 5.5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €3.87310 | €11,619.30 |
| Unit Price without VAT: | €3.87310 |
|---|---|
| Unit Price with VAT: | €4.72518 |
