
ADS1260BQWRHMRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1260BQWRHMRQ1TR-ND - Tape & Reel (TR) 296-ADS1260BQWRHMRQ1CT-ND - Cut Tape (CT) 296-ADS1260BQWRHMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1260BQWRHMRQ1 |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 10 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount, Wettable Flank |
Configuration MUX-PGA-ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1261BQWRHMRQ1 | Texas Instruments | 468 | 296-ADS1261BQWRHMRQ1CT-ND | €18.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.97000 | €15.97 |
| 10 | €12.70900 | €127.09 |
| 25 | €11.89440 | €297.36 |
| 100 | €10.99860 | €1,099.86 |
| 250 | €10.57164 | €2,642.91 |
| 500 | €10.31432 | €5,157.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €11.17493 | €33,524.79 |
| Unit Price without VAT: | €15.97000 |
|---|---|
| Unit Price with VAT: | €19.48340 |