ADC12J1600NKET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €873.97787
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 68-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12J1600NKET

DigiKey Part Number
296-38468-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC12J1600NKET
Description
IC ADC 12BIT FOLD INTERP 68VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 68-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADC12J1600NKET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1.6G
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Folding Interpolating
Reference Type
Internal
Voltage - Supply, Analog
1.14V ~ 1.26V, 1.8V ~ 2V
Voltage - Supply, Digital
1.14V ~ 1.26V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€899.97612€224,994.03
Manufacturers Standard Package
Unit Price without VAT:€899.97612
Unit Price with VAT:€1,097.97087