
P0557 | |
|---|---|
DigiKey Part Number | P0557-ND |
Manufacturer | |
Manufacturer Product Number | P0557 |
Description | STARTER PLATFORM WITH OPENVINO |
Customer Reference | |
Detailed Description | Cyclone V GX FPGA OpenVINO PCIe Card 5CGXFC9 Cyclone® V GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cyclone V GX FPGA OpenVINO PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 5CGXFC9 | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |