New Product
22 AWG Hook-Up, Automotive Wire 7/0.0100" White 60V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02214

DigiKey Part Number
839-30-02214-ND
Manufacturer
Manufacturer Product Number
30-02214
Description
HOOK-UP STRAND 22AWG WHITE XLPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Automotive Wire 7/0.0100" White 60V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.063" (1.60mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.7' (305.0m)
Part Status
Active
Voltage
60V
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0100"
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1,525€0.28795€439.12
Unit Price without VAT:€0.28795
Unit Price with VAT:€0.35130