
10-02499 | |
|---|---|
DigiKey Part Number | 839-10-02499-ND |
Manufacturer | |
Manufacturer Product Number | 10-02499 |
Description | CBL ASSY 1.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.1mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.1mm ID, 3.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.59402 | €1,594.02 |
| Unit Price without VAT: | €1.59402 |
|---|---|
| Unit Price with VAT: | €1.94470 |
