474/10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 61,418
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.27540
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 13
Unit Price: €11.35000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: €0.26894
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5,398
Unit Price: €0.45000
Datasheet
Image for 474/10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474/10

DigiKey Part Number
2177-474/10-ND
Manufacturer
Manufacturer Product Number
474/10
Description
CONN FERRULE DIN 12AWG GRAY
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
17.00mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes