



RUT955W03660 | |
|---|---|
DigiKey Part Number | 4703-RUT955W03660-ND |
Manufacturer | |
Manufacturer Product Number | RUT955W03660 |
Description | RUT955 (INDUSTRIAL CELLULAR ROUT |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router AT&T, Verizon Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN |
Datasheet | Datasheet |
Category | Frequency 550MHz, 698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz |
Manufacturer Teltonika | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN |
Part Status Obsolete | Power - Output 7W |
Function Router | Data Rate (Max) 42Mbps |
Modulation or Protocol 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
