
3990251716 | |
|---|---|
DigiKey Part Number | 943-3990251716-ND |
Manufacturer | |
Manufacturer Product Number | 3990251716 |
Description | WE866C3-P INTERFACE BOARD ADAPTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WE866C3-P - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WE866C3-P | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €271.19000 | €271.19 |
| Unit Price without VAT: | €271.19000 |
|---|---|
| Unit Price with VAT: | €330.85180 |