
9037HG32 | |
|---|---|
DigiKey Part Number | 5452-9037HG32-ND |
Manufacturer | |
Manufacturer Product Number | 9037HG32 |
Description | SENSOR LEVEL LIQ SWITCH DPST/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch DPST-NC Output Screw Mount |
Datasheet | Datasheet |
Category | Output Configuration DPST-NC |
Manufacturer Telemecanique Sensors | Minimum Liquid Specific Gravity 0.85 |
Packaging Box | Mounting Type Screw Mount |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -30°C ~ 104°C |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.54000 | €150.54 |
| 5 | €140.57000 | €702.85 |
| 10 | €136.84900 | €1,368.49 |
| 25 | €132.39640 | €3,309.91 |
| 50 | €129.34840 | €6,467.42 |
| Unit Price without VAT: | €150.54000 |
|---|---|
| Unit Price with VAT: | €183.65880 |