
WAVESURFER 24MXS-B | |
|---|---|
DigiKey Part Number | WAVESURFER24MXS-B-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 24MXS-B |
Description | DGTL O-SCOPE 200MHZ 2.5GS/S 4CH |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, GPIB, RS232, USB | |
Memory Size | 64Mpts | |
Function | Record, Save, Trend | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 90 ~ 264VAC | |
Includes | Manual, Software, USB Cable |











