200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAVEJET 322-A

DigiKey Part Number
WAVEJET322-A-ND
Manufacturer
Manufacturer Product Number
WAVEJET 322-A
Description
DGTL O-SCOPE 200MHZ 2CH 2GS/S
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
Ethernet, GPIB, USB
Memory Size
1Mpts
Function
Record, Save, Trend
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 20pF
Rise Time (Typ)
1.75 ns
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
90 ~ 264VAC
Includes
Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable